
General purpose operational amplifier featuring a 10MHz gain bandwidth product and 2.6V/µs slew rate. This single-channel, surface-mount device operates from a 2.7V to 12V supply, consuming 158µA of quiescent current. It offers a high voltage gain of 104dB and a common mode rejection ratio of 94dB, with low input bias current of 70nA and input offset voltage of 30µV. Designed for operation between -40°C and 125°C, it is RoHS compliant and available in an 8-SOIC package.
Texas Instruments LMV641MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 158uA |
| Output Current | 26mA |
| Output Current per Channel | 112mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 158uA |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.