
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a 2.6V/µs slew rate. Designed for low power applications, this amplifier operates over a wide temperature range of -40°C to 125°C. The component is supplied in a lead-free, RoHS-compliant SOIC package, available on tape and reel for efficient assembly.
Texas Instruments LMV641MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
