Texas Instruments LMV641MGE technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 26mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV641MGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.