Texas Instruments LMV651MG technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV651MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.