Single-channel, general-purpose operational amplifier featuring a 12MHz gain bandwidth product and 3V/µs slew rate. This surface-mount device offers a 1.5mV maximum input offset voltage and 120nA input bias current. Operating from a 2.7V to 5.5V supply, it provides 90dB common mode rejection and 87dB power supply rejection. Maximum operating temperature reaches 125°C.
Texas Instruments LMV651MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 116uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV651MGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.