
The LMV652MM is a single-channel operational amplifier with a bandwidth of 12MHz. It operates over a supply voltage range of 2.7V to 5.5V and can source up to 15mA of current. The device is packaged in a small MSOP package and is suitable for use in applications where a compact design is required. The LMV652MM is specified to operate over a temperature range of -40°C to 125°C.
Texas Instruments LMV652MM technical specifications.
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV652MM to view detailed technical specifications.
No datasheet is available for this part.