Texas Instruments LMV652MMX technical specifications.
| Package/Case | MSOP |
| Number of Channels | 2 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV652MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.