Texas Instruments LMV654MTX technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV654MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
