
The LMV710IDBVRE4 is a general purpose operational amplifier with a bandwidth of 5MHz. It is packaged in a SOT-23-5 package and is designed to operate over a temperature range of -40°C to 85°C. The op amp has a low input bias current of 4pA and an input offset voltage of 400uV. It can supply up to 40mA of output current and has a slew rate of 5V/µs. The device is RoHS compliant and is available in a tape and reel packaging format.
Texas Instruments LMV710IDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710IDBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
