
Single operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op-amp offers a high output current drive of 40mA and a low operating supply current of 1.17mA. It operates from a 2.7V to 5V supply range and boasts a high voltage gain of 123dB with a 50dB CMRR. The component is housed in a compact SOT-23-5 surface-mount package, suitable for operation between -40°C and 85°C.
Texas Instruments LMV710IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.15mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.17mA |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Voltage Gain | 123dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.