
Single operational amplifier featuring 5MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers a high 123dB voltage gain and 40mA output current drive. Operating from 2.7V to 5V supply, it boasts a low 1.17mA operating supply current and 4pA input bias current. Packaged in a 6-pin SOT-23 surface mount configuration, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMV711IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.17mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV711IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
