
Dual operational amplifier featuring a 5MHz bandwidth and 5.8V/µs slew rate. This general-purpose op-amp offers a 1.6pA input bias current and 1.6mV input offset voltage, suitable for operation between 2.7V and 5V. With a 60dB CMRR and 122dB voltage gain, it provides 20mA output current. Packaged in an 8-VSSOP for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments LMV716MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 20mA |
| Output Current per Channel | 41mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5.8V/µs |
| Supply Current | 1.6mA |
| Technology | BICMOS |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV716MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.