General purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. Offers 80dB common mode rejection ratio and 94dB voltage gain. Operates from a 2.2V to 5V supply voltage with a low 1.03mA operating supply current. Surface mountable in a 5-SC70 package, this single-channel amplifier boasts a 5.25V/µs slew rate and 80µV input offset voltage. Suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments LMV721IDCKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721IDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.