
Single-channel operational amplifier featuring a 10MHz gain bandwidth product and 10MHz bandwidth. This general-purpose op-amp offers a low 1.03mA supply current and a 5.25V/µs slew rate. Designed for surface mounting in a 5-SOT-23 package, it operates from a 2.2V to 5.5V supply range. Key specifications include a 260nA input bias current, 3mV input offset voltage, and 70dB common mode rejection ratio.
Texas Instruments LMV721M5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 52.6mA |
| Output Current per Channel | 526mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
