
Texas Instruments LMV721M5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
