
Single-channel operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This general-purpose op-amp offers low noise and low power consumption, with an operating supply current of 1.03mA. Designed for surface mounting in a compact 5-SC70 package (2mm x 1.25mm x 0.9mm), it operates from a 2.2V to 5.5V supply. Key specifications include a 70dB common mode rejection ratio and power supply rejection ratio, 260nA input bias current, and 3mV input offset voltage.
Texas Instruments LMV721M7/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.9mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV721M7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
