
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. Surface-mount SOIC package with Rail/Tube packaging. Offers 80dB common mode rejection ratio and 94dB voltage gain. Operates from a 2.2V to 5V supply range with a typical 2.01mA operating supply current. Input offset voltage is 80µV with 260nA input bias current.
Texas Instruments LMV722IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
