
Dual operational amplifier, featuring a 10MHz bandwidth and 5.25V/µs slew rate. This general-purpose op-amp offers a 10MHz gain bandwidth product and 94dB voltage gain, with a low 2.01mA operating supply current. Designed for surface mounting in an 8-VSSOP package, it operates from 2.2V to 5V supply voltages and maintains performance across a -40°C to 105°C temperature range. Key specifications include 80dB CMRR and 70dB PSRR.
Texas Instruments LMV722IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.97mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.01mA |
| Operating Supply Voltage | 3V |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.4mA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
