
Dual operational amplifier featuring 10MHz bandwidth and 2.2V to 5V supply voltage. This general-purpose op-amp offers 80dB common mode rejection ratio and 94dB voltage gain. With a low input bias current of 260nA and 80µV input offset voltage, it provides 5.25V/µs slew rate. Packaged in an 8-SOIC surface mount case, it operates from -40°C to 105°C and consumes 2.01mA operating supply current.
Texas Instruments LMV722IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.58mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
