
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This surface-mount integrated circuit offers a 10MHz gain bandwidth product, 80dB common mode rejection ratio, and 80µV input offset voltage. Operating from 2.2V to 5V supply voltages, it consumes 2.01mA typical supply current and delivers 17.6mA output current. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LMV722IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 17.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
