Dual operational amplifier featuring a 10MHz unity gain bandwidth and a 5.25V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 89. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-terminal QFN package with dimensions of 3mm x 3mm. The device supports a nominal supply voltage of 5V, with a maximum limit of 5.5V, and a maximum supply current of 2.6mA.
Texas Instruments LMV722IDRGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 5.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV722IDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.