
Dual-channel operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This general-purpose amplifier offers low noise performance with a 2.01mA operating supply current and 260nA input bias current. Designed for surface mounting in an 8-SOIC package, it operates from a 2.2V to 5.5V supply range and maintains a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Ideal for applications requiring a 10MHz gain bandwidth product and 94dB voltage gain, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMV722M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV722M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
