
Dual-channel operational amplifier featuring a 10MHz gain bandwidth product and 5.25V/µs slew rate. This general-purpose amplifier operates from a 2.2V to 5.5V supply, consuming 2.01mA of quiescent current. It offers a low input offset voltage of 80µV and a low input bias current of 260nA, with a high 94dB voltage gain. Designed for surface mounting in an 8-SOIC package, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments LMV722M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.45mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.01mA |
| Output Current per Channel | 52.6mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage | 5V |
| Voltage Gain | 94dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
