
Dual-channel operational amplifier featuring a 10MHz bandwidth and 5.25V/µs slew rate. This general-purpose amplifier operates from a 2.2V to 5.5V supply, consuming 2.01mA of quiescent current. It offers a 70dB common mode rejection ratio and power supply rejection ratio, with a 94dB voltage gain. The device is available in a lead-free MSOP package for surface mounting, suitable for operation between -40°C and 85°C.
Texas Instruments LMV722MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
