
The LMV722MMX/NOPB is a dual general-purpose operational amplifier with a gain bandwidth product of 10MHz. It operates from a supply voltage of 5.5V and has an input bias current of 260nA. The device is packaged in an MSOP-8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a slew rate of 5.25V/µs.
Texas Instruments LMV722MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 52.6mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV722MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
