
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 5.25V/µs slew rate. This surface-mount SOIC package offers low noise performance with a 80µV input offset voltage and 260nA input bias current. Operating from a 2.2V to 5.5V supply, it consumes 2.01mA of supply current and provides 52.6mA output current per channel. Achieves 70dB common mode rejection ratio and 94dB voltage gain, suitable for operation between -40°C and 85°C.
Texas Instruments LMV722MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.01mA |
| Output Current | 52.6mA |
| Output Current per Channel | 52.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5.25V/µs |
| Supply Current | 2.01mA |
| Technology | BICMOS |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV722MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
