
High-speed, low-voltage, single-channel open-drain comparator in a 5-SOT-23 surface-mount package. Features a 62ns propagation delay, 0.075µs response time, and operates from a 2.7V to 5.5V supply. Offers a 95µA quiescent current, 55mA output current, and 85dB power supply rejection ratio. Common mode rejection ratio is 67dB with 400nA input bias current. This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments LMV7235M5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Response Time | 0.075us |
| RoHS Compliant | Yes |
| Series | LMV7235 |
| Supply Current | 95uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7235M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.