
Single-channel general-purpose comparator featuring Rail-to-Rail input and output. Operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum quiescent current of 95µA. Offers a typical response time of 75ns and a propagation delay of 62ns. This BICMOS technology component is housed in a compact 5-pin SC-70 surface-mount package, ideal for space-constrained applications. Key performance metrics include a 67dB Common Mode Rejection Ratio and an 85dB Power Supply Rejection Ratio.
Texas Instruments LMV7235M7/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.075us |
| Supply Current | 95uA |
| Technology | BICMOS |
| Thickness | 900um |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7235M7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
