
Single-channel, general-purpose comparator featuring rail-to-rail input and output. Operates from a 2.7V to 5.5V single supply, with a typical operating voltage of 5V and a low supply current of 95µA. Offers a fast propagation delay of 62ns and a response time of 75ns. Housed in a compact 5-pin SC-70 surface-mount package, this BICMOS technology component boasts a high Common Mode Rejection Ratio of 67dB and a Power Supply Rejection Ratio of 85dB.
Texas Instruments LMV7239M7/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 67dB |
| Height | 0.9mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Output Current | 55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75ns |
| Supply Current | 95uA |
| Supply Type | Single |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Type | General Purpose |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7239M7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
