Texas Instruments LMV7239MWC technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 400nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 55mA |
| Output Type | PUSH-PULL |
| Packaging | Tray |
| Propagation Delay | 62ns |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7239MWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.