
Single push-pull comparator, 1.8V to 5.5V supply voltage, 14uA quiescent current. Features 2.1us propagation delay, 1.8us response time, 78dB CMRR, and 80dB PSRR. 10nA input bias current, 4mV input offset voltage. CMOS output compatibility, 34mA output current. SOT-23 surface mount package, operating temperature range of -40°C to 85°C.
Texas Instruments LMV7271MF technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2.1us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.8us |
| RoHS Compliant | No |
| Series | LMV7271 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV7271MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.