
Single-channel, general-purpose comparator featuring Rail-to-Rail input and output. This BICMOS technology component operates from a 1.8V to 5V supply voltage, with a typical operating voltage of 2.7V and a low quiescent current of 14µA. It offers a fast response time of 1.8µs, a 34mA output current, and a 78dB common mode rejection ratio. Packaged in a 5-pin SC-70 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LMV7291MG/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.7V |
| Output Current | 34mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.8us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | LMV7291 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Thickness | 900um |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7291MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.