
Single 1.8V power comparator featuring rail-to-rail input and a PUSH-PULL output. This BICMOS IC operates from a minimum supply voltage of 1.8V up to 5V, with a typical operating supply voltage of 2.7V. It offers a low quiescent current of 14µA and a propagation delay of 1.8µs. The component boasts a Common Mode Rejection Ratio of 78dB and a Power Supply Rejection Ratio of 80dB, with an input bias current of 10nA. Designed for surface mount applications, it is packaged in a 5-SC70 (1.25mm width) and is RoHS compliant.
Texas Instruments LMV7291MGX/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.7V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.8us |
| Quiescent Current | 14uA |
| Response Time | 1.8us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7291MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
