
Dual high-speed, low-voltage precision comparator featuring CMOS technology. Offers 2 channels with a 225ns propagation delay and 0.12µs response time. Operates from a 2.7V to 5V supply, with a typical 3V operating voltage and 1.4mA maximum supply current. Achieves 100dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Surface mountable in an 8-VSSOP package, this lead-free and RoHS compliant component is rated for -40°C to 125°C.
Texas Instruments LMV762MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Input Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 0.12us |
| RoHS Compliant | Yes |
| Series | LMV762 |
| Supply Current | 450uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV762MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
