Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LMV762QMM/NOPB

Datasheet
2-Ch CMOS Precision Comparator, Push-Pull, 2.7-5.25V, 1mV Vos, 0.12us
Texas Instruments

LMV762QMM/NOPB

2-Ch CMOS Precision Comparator, Push-Pull, 2.7-5.25V, 1mV Vos, 0.12us

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Specialty Logic

Precision comparator featuring a push-pull output, designed for low-voltage operation. Offers a 1mV input offset voltage and 5pA input bias current, with a fast 0.12µs response time. Operates across a wide temperature range of -40°C to 125°C, supported by a 2.7V to 5.25V supply voltage. Achieves 100dB common mode rejection and 110dB power supply rejection, consuming a maximum of 700µA supply current. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, this RoHS compliant component is ideal for general-purpose applications.

PackageMSOP
Current700uA
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LMV762QMM/NOPB technical specifications.

General

Package/Case
MSOP
Common Mode Rejection Ratio
100dB
Input Bias Current
5pA
Input Offset Voltage (Vos)
1mV
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Supply Current
700uA
Max Supply Voltage
5.25V
Min Supply Voltage
2.7V
Mount
Surface Mount
Number of Channels
2
Number of Elements
1
Output Type
PUSH-PULL
Package Quantity
1000
Packaging
Tape and Reel
Power Supply Rejection Ratio (PSRR)
110dB
Quiescent Current
700uA
Radiation Hardening
No
Response Time
0.12us
RoHS Compliant
Yes
Supply Current
700uA
Technology
CMOS
Type
General Purpose

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LMV762QMM/NOPB Datasheet

Download the complete datasheet for Texas Instruments LMV762QMM/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com