
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. Boasts low input bias current of 0.23pA and 250µV input offset voltage. Operates from 2.7V to 5.5V supply voltage with a typical supply current of 600µA. Delivers 80dB common mode rejection ratio and 100dB voltage gain. Surface mountable in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments LMV772MAX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV772MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
