The LMV772MAX/HALF is a general purpose op-amp with a common mode rejection ratio of 80dB and a gain bandwidth product of 3.5MHz. It is available in a surface mount SOIC package and is rated for operation between -40°C and 125°C. The device can be supplied with a voltage between 2.7V and 5.5V. It is not radiation hardened.
Texas Instruments LMV772MAX/HALF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772MAX/HALF to view detailed technical specifications.
No datasheet is available for this part.