
Dual, low offset, low noise operational amplifier featuring Rail-to-Rail Output (RRO) in an 8-SOIC package. Offers a 3.5MHz Gain Bandwidth Product and 1.4V/µs Slew Rate. Key specifications include 1mV Input Offset Voltage, 0.23pA Input Bias Current, 80dB Common Mode Rejection Ratio, and 82dB Power Supply Rejection Ratio. Operates from a 2.7V to 5.5V supply, with a typical 600µA operating supply current. Suitable for surface mount applications with a temperature range of -40°C to 125°C.
Texas Instruments LMV772MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.23pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
