OP-AMP, 1650uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO6, TSOT-23, 6 PIN
Texas Instruments LMV791MKX technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 9.5V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV791MKX to view detailed technical specifications.
No datasheet is available for this part.