
Single-channel, 17 MHz operational amplifier featuring low noise CMOS input. This general-purpose op-amp offers a 1.8V to 5.5V operating supply range, 11.5V/µs slew rate, and 110dB voltage gain. Key specifications include 0.1pA input bias current, 100µV input offset voltage, and 80dB common mode rejection ratio. Designed for surface mounting in a 6-SOT-23-6 package, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LMV791MKX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV791MKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
