
Single operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This general-purpose amplifier offers rail-to-rail outputs, a 105dB voltage gain, and 45mA output current per channel. Operating from a 2.5V to 5V supply voltage, it exhibits a 72dB common mode rejection ratio and 3.5mV input offset voltage. Packaged in a 5-SOT-23 surface mount configuration, this BICMOS technology component operates across a -40°C to 125°C temperature range.
Texas Instruments LMV821IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
