
The LMV821IDBVRE4 is a single-channel, general-purpose amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum current of 300uA at 5V. The device features a bandwidth of 5.5MHz and a gain bandwidth product of 5.5MHz. It has a low input bias current of 40nA and an input offset voltage of 1mV. The LMV821IDBVRE4 is available in a SOT-23-5 package and is RoHS compliant.
Texas Instruments LMV821IDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDBVRE4 to view detailed technical specifications.
No datasheet is available for this part.
