
Texas Instruments LMV821M7X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 220uA |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV821M7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
