Dual low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose amplifier offers a 5.5MHz gain bandwidth product and a 1.9V/µs slew rate. Operating from 2.5V to 5V supply voltages, it provides 45mA output current per channel. The component boasts a 105dB voltage gain and a 72dB common mode rejection ratio, with an input offset voltage of 1mV and input bias current of 40nA. Packaged in an 8-VSSOP for surface mounting, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMV822DGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
