
Dual low voltage operational amplifier featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op amp offers 72dB common mode rejection ratio and 75dB power supply rejection ratio. Designed for surface mount applications, it operates from 2.5V to 5.5V supply voltages and provides 16mA output current. The component is housed in a 8-SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, functioning across a -40°C to 85°C temperature range.
Texas Instruments LMV822M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 1.45mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 450uA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
