
Dual-channel, general-purpose operational amplifier featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This surface-mount device operates from 2.5V to 5.5V supply voltage with a typical supply current of 450µA. It offers a 105dB voltage gain and 72dB common mode rejection ratio, with an input bias current of 100nA and input offset voltage of 3.5mV. The amplifier is housed in a VSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments LMV822MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 450uA |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV822MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
