Quad operational amplifier IC featuring rail-to-rail outputs and a 5.5MHz bandwidth. This general-purpose amplifier offers a 1.9V/µs slew rate and 105dB voltage gain. Designed for surface mounting in a 14-TSSOP package, it operates from 2.5V to 5V supply voltages. Key specifications include 40nA input bias current, 1mV input offset voltage, and 72dB common mode rejection ratio. The device consumes 1mA operating supply current and provides 45mA output current per channel.
Texas Instruments LMV824IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
