Dual, low-power CMOS operational amplifier featuring a 3.3MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers a 130dB voltage gain and operates from a 2.7V to 5.5V supply range with a typical 470µA supply current. Designed for surface mount applications, it boasts a 77dB CMRR and 76dB PSRR, with a 10pA input bias current and 1mV input offset voltage. The 8-MSOP package is suitable for operation between -40°C and 125°C.
Texas Instruments LMV832MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 470uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage Gain | 130dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV832MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.