
Dual 3.3 MHz low power CMOS operational amplifier featuring EMI hardening. This general-purpose op amp offers a 3.3MHz gain bandwidth product and a 2V/µs slew rate. It operates from a 2.7V to 5.5V supply voltage range with a typical supply current of 470µA. Key specifications include a 1mV input offset voltage, 0.1pA input bias current, 77dB CMRR, and 76dB PSRR. The device is available in a surface-mount MSOP package, rated for -40°C to 125°C operation, and is RoHS compliant.
Texas Instruments LMV832MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 470uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV832MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.