Texas Instruments LMV834MTEVAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV834MTEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.